AD7820TQ/883B vs TLC0820ACDW feature comparison

AD7820TQ/883B Analog Devices Inc

Buy Now Datasheet

TLC0820ACDW Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description DIP, DIP20,.3 SOIC-20
Pin Count 20 20
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5 V 8 V
Analog Input Voltage-Min -0.1 V
Conversion Time-Max 2.5 µs 2.5 µs
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-30 Code R-GDIP-T20 R-PDSO-G20
JESD-609 Code e0 e4
Linearity Error-Max (EL) 0.3906% 0.3906%
Number of Analog In Channels 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Bit Code BINARY BINARY
Output Format PARALLEL, 8 BITS PARALLEL, 8 BITS
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP20,.3 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Sample and Hold / Track and Hold TRACK TRACK
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm 2.65 mm
Supply Current-Max 20 mA 15 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.5 mm
Base Number Matches 1 4
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Length 12.8 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Sample Rate 0.4 MHz
Supply Voltage-Min 4.5 V
Time@Peak Reflow Temperature-Max (s) 30

Compare AD7820TQ/883B with alternatives

Compare TLC0820ACDW with alternatives