AD7820TQ/883B vs TLC0820AIFN feature comparison

AD7820TQ/883B Analog Devices Inc

Buy Now Datasheet

TLC0820AIFN Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code DIP QLCC
Package Description DIP, DIP20,.3 LCC-20
Pin Count 20 20
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5 V 8 V
Analog Input Voltage-Min -0.1 V
Conversion Time-Max 2.5 µs 2.5 µs
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-30 Code R-GDIP-T20 S-PQCC-J20
JESD-609 Code e0 e3
Linearity Error-Max (EL) 0.3906% 0.3906%
Number of Analog In Channels 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Bit Code BINARY BINARY
Output Format PARALLEL, 8 BITS PARALLEL, 8 BITS
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP20,.3 LDCC20,.4SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Sample and Hold / Track and Hold TRACK TRACK
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm 4.57 mm
Supply Current-Max 20 mA 15 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.62 mm 8.965 mm
Base Number Matches 1 3
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Length 8.965 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Sample Rate 0.4 MHz
Supply Voltage-Min 4.5 V
Time@Peak Reflow Temperature-Max (s) 30

Compare AD7820TQ/883B with alternatives

Compare TLC0820AIFN with alternatives