AD7851AR-REEL vs AD7858BNZ feature comparison

AD7851AR-REEL Analog Devices Inc

Buy Now Datasheet

AD7858BNZ Analog Devices Inc

Buy Now Datasheet
Source Content uid AD7851AR-REEL AD7858BNZ
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC DIP
Package Description MS-013AD, SOIC-24 0.300 INCH, PLASTIC, DIP-24
Pin Count 24 24
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5.25 V 5.5 V
Analog Input Voltage-Min
Conversion Time-Max 2.78 µs 4.6 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G24 R-PDIP-T24
JESD-609 Code e0 e3
Length 15.4 mm 31.165 mm
Linearity Error-Max (EL) 0.0122% 0.0244%
Moisture Sensitivity Level 1
Number of Analog In Channels 1 8
Number of Bits 14 12
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY, 2'S COMPLEMENT BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP24,.4 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 240 NOT SPECIFIED
Power Supplies 5 V 3.3/5 V
Qualification Status Not Qualified Not Qualified
Sample Rate 0.333 MHz 0.2 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 2.65 mm
Supply Voltage-Nom 5 V 3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) Matte Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 7.5 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code Yes

Compare AD7851AR-REEL with alternatives

Compare AD7858BNZ with alternatives