If you like Findchips… You will love Findchips PRO. Try it Now.

AD7851AR-REEL vs AD7858LBNZ feature comparison

AD7851AR-REEL Analog Devices Inc

Buy Now Datasheet

AD7858LBNZ Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS INC
Part Package Code SOIC DIP
Package Description MS-013AD, SOIC-24 DIP,
Pin Count 24 24
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog Input Voltage-Max 5.25 V 5.5 V
Analog Input Voltage-Min
Conversion Time-Max 2.78 µs 10 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G24 R-PDIP-T24
JESD-609 Code e0 e3
Length 15.4 mm 31.165 mm
Linearity Error-Max (EL) 0.0122% 0.0244%
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Analog In Channels 1 8
Number of Bits 14 12
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY, 2'S COMPLEMENT BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 240 NOT SPECIFIED
Power Supplies 5 V
Qualification Status Not Qualified
Sample Rate 0.333 MHz 0.1 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 2.65 mm
Supply Voltage-Nom 5 V 3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 7.5 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code Yes

Compare AD7851AR-REEL with alternatives

Compare AD7858LBNZ with alternatives