If you like Findchips… You will love Findchips PRO. Try it Now.

AD7851KN vs AD7858BN feature comparison

AD7851KN Analog Devices Inc

Buy Now Datasheet

AD7858BN Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description 0.300 INCH, PLASTIC, MO-095AG, DIP-24 0.300 INCH, PLASTIC, DIP-24
Pin Count 24 24
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5.25 V 5.5 V
Analog Input Voltage-Min
Conversion Time-Max 3.25 µs 4.6 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDIP-T24 R-PDIP-T24
JESD-609 Code e0 e0
Length 29.59 mm 31.165 mm
Linearity Error-Max (EL) 0.0061% 0.0244%
Number of Analog In Channels 1 8
Number of Bits 14 12
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY, 2'S COMPLEMENT BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 240 NOT APPLICABLE
Power Supplies 5 V 3.3/5 V
Qualification Status Not Qualified Not Qualified
Sample Rate 0.285 MHz 0.2 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 4.57 mm
Supply Voltage-Nom 5 V 3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) Tin/Lead (Sn85Pb15)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT APPLICABLE
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare AD7851KN with alternatives

Compare AD7858BN with alternatives