If you like Findchips… You will love Findchips PRO. Try it Now.

AD7851KNZ vs AD7851ARZ feature comparison

AD7851KNZ Analog Devices Inc

Buy Now Datasheet

AD7851ARZ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code DIP SOIC
Package Description DIP, DIP24,.3 LEAD FREE, MS-013AD, SOIC-24
Pin Count 24 24
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5.25 V 5.25 V
Analog Input Voltage-Min
Conversion Time-Max 3.25 µs 2.78 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDIP-T24 R-PDSO-G24
JESD-609 Code e3 e3
Length 29.59 mm 15.4 mm
Linearity Error-Max (EL) 0.0061% 0.0122%
Number of Analog In Channels 1 1
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY, 2'S COMPLEMENT BINARY BINARY, 2'S COMPLEMENT BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP24,.3 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT APPLICABLE 260
Power Supplies 5 V 5 V
Qualification Status Not Qualified Not Qualified
Sample Rate 0.285 MHz 0.333 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 4.57 mm 2.65 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE 30
Width 7.62 mm 7.5 mm
Base Number Matches 1 2
Manufacturer Package Code RW-24
Moisture Sensitivity Level 1

Compare AD7851KNZ with alternatives

Compare AD7851ARZ with alternatives