If you like Findchips… You will love Findchips PRO. Try it Now.
AD7851KNZ Analog Devices IncBuy Now Datasheet |
AD7858BN Analog Devices IncBuy Now Datasheet |
|
Pbfree Code | No | |
Rohs Code | Yes | No |
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | ANALOG DEVICES INC | ANALOG DEVICES INC |
Part Package Code | DIP | DIP |
Package Description | DIP, DIP24,.3 | 0.300 INCH, PLASTIC, DIP-24 |
Pin Count | 24 | 24 |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8542.39.00.01 | 8542.39.00.01 |
Analog Input Voltage-Max | 5.25 V | 5.5 V |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3.25 µs | 4.6 µs |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | ADC, SUCCESSIVE APPROXIMATION |
JESD-30 Code | R-PDIP-T24 | R-PDIP-T24 |
JESD-609 Code | e3 | e0 |
Length | 29.59 mm | 31.165 mm |
Linearity Error-Max (EL) | 0.0061% | 0.0244% |
Number of Analog In Channels | 1 | 8 |
Number of Bits | 14 | 12 |
Number of Functions | 1 | 1 |
Number of Terminals | 24 | 24 |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | BINARY |
Output Format | SERIAL | SERIAL |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Code | DIP | DIP |
Package Equivalence Code | DIP24,.3 | DIP24,.3 |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | IN-LINE | IN-LINE |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | NOT APPLICABLE |
Power Supplies | 5 V | 3.3/5 V |
Qualification Status | Not Qualified | Not Qualified |
Sample Rate | 0.285 MHz | 0.2 MHz |
Sample and Hold / Track and Hold | TRACK | TRACK |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | 3 V |
Surface Mount | NO | NO |
Technology | CMOS | CMOS |
Temperature Grade | OTHER | INDUSTRIAL |
Terminal Finish | Matte Tin (Sn) | Tin/Lead (Sn85Pb15) |
Terminal Form | THROUGH-HOLE | THROUGH-HOLE |
Terminal Pitch | 2.54 mm | 2.54 mm |
Terminal Position | DUAL | DUAL |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | NOT APPLICABLE |
Width | 7.62 mm | 7.62 mm |
Base Number Matches | 1 | 1 |