If you like Findchips… You will love Findchips PRO. Try it Now.

AD7851KNZ vs AD7858LBN feature comparison

AD7851KNZ Analog Devices Inc

Buy Now Datasheet

AD7858LBN Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS INC
Part Package Code DIP DIP
Package Description DIP, DIP24,.3 DIP,
Pin Count 24 24
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog Input Voltage-Max 5.25 V 5.5 V
Analog Input Voltage-Min
Conversion Time-Max 3.25 µs 10 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDIP-T24 R-PDIP-T24
JESD-609 Code e3 e0
Length 29.59 mm 31.165 mm
Linearity Error-Max (EL) 0.0061% 0.0244%
Number of Analog In Channels 1 8
Number of Bits 14 12
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY, 2'S COMPLEMENT BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT APPLICABLE NOT APPLICABLE
Power Supplies 5 V
Qualification Status Not Qualified
Sample Rate 0.285 MHz 0.1 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 4.57 mm
Supply Voltage-Nom 5 V 3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE NOT APPLICABLE
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Moisture Sensitivity Level NOT APPLICABLE

Compare AD7851KNZ with alternatives

Compare AD7858LBN with alternatives