If you like Findchips… You will love Findchips PRO. Try it Now.

AD7851KRZ-REEL vs AD7851KNZ feature comparison

AD7851KRZ-REEL Analog Devices Inc

Buy Now Datasheet

AD7851KNZ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC DIP
Package Description SOP, SOP24,.4 DIP, DIP24,.3
Pin Count 24 24
Manufacturer Package Code RW-24
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5.25 V 5.25 V
Analog Input Voltage-Min
Conversion Time-Max 3.25 µs 3.25 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G24 R-PDIP-T24
JESD-609 Code e3 e3
Length 15.4 mm 29.59 mm
Linearity Error-Max (EL) 0.0061% 0.0061%
Moisture Sensitivity Level 1
Number of Analog In Channels 1 1
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Bit Code BINARY, 2'S COMPLEMENT BINARY BINARY, 2'S COMPLEMENT BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP24,.4 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 NOT APPLICABLE
Power Supplies 5 V 5 V
Qualification Status Not Qualified Not Qualified
Sample Rate 0.285 MHz 0.285 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 2.65 mm 4.57 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT APPLICABLE
Width 7.5 mm 7.62 mm
Base Number Matches 1 1

Compare AD7851KRZ-REEL with alternatives

Compare AD7851KNZ with alternatives