AD7858LANZ vs AD7851AR-REEL feature comparison

AD7858LANZ Analog Devices Inc

Buy Now Datasheet

AD7851AR-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code DIP SOIC
Package Description 0.300 INCH, PLASTIC, DIP-24 MS-013AD, SOIC-24
Pin Count 24 24
Manufacturer Package Code N-24-1
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 5.5 V 5.25 V
Analog Input Voltage-Min
Conversion Time-Max 18 µs 2.78 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDIP-T24 R-PDSO-G24
JESD-609 Code e3 e0
Length 31.165 mm 15.4 mm
Linearity Error-Max (EL) 0.0244% 0.0122%
Number of Analog In Channels 8 1
Number of Bits 12 14
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY BINARY, 2'S COMPLEMENT BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP24,.3 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Qualification Status Not Qualified Not Qualified
Sample Rate 0.1 MHz 0.333 MHz
Sample and Hold / Track and Hold TRACK TRACK
Supply Voltage-Nom 3 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.5 mm
Base Number Matches 1 1
Moisture Sensitivity Level 1
Seated Height-Max 2.65 mm

Compare AD7858LANZ with alternatives

Compare AD7851AR-REEL with alternatives