AD7873ACP-REEL7
vs
AD7873BRQZ-REEL
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
QFN
|
SSOP
|
Package Description |
4 X 4 MM, MO-220VGGC, LFCSP-16
|
0.150 INCH, ROHS COMPLIANT, MO-137AB, QSOP-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
FUNCTIONALLY IT OPERATES FROM 2.2 TO 5.25V
|
FUNCTIONALLY IT OPERATES FROM 2.2 TO 5.25V
|
Consumer IC Type |
CONSUMER CIRCUIT
|
CONSUMER CIRCUIT
|
JESD-30 Code |
S-XQCC-N16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e3
|
Length |
4 mm
|
4.9022 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
SSOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1.7526 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.2 V
|
2.2 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn) - annealed
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.635 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
4 mm
|
3.9116 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Supply Current-Max |
|
0.38 mA
|
|
|
|
Compare AD7873ACP-REEL7 with alternatives
Compare AD7873BRQZ-REEL with alternatives