AD8014AR-REEL vs AD8014ARZ-REEL7 feature comparison

AD8014AR-REEL Analog Devices Inc

Buy Now Datasheet

AD8014ARZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet
Source Content uid AD8014AR-REEL
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOP,
Pin Count 8 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK
Average Bias Current-Max (IIB) 15 µA 15 µA
Bias Current-Max (IIB) @25C 15 µA
Common-mode Reject Ratio-Nom 57 dB 57 dB
Frequency Compensation YES
Input Offset Voltage-Max 6000 µV 6000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.9 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -6.3 V -6.3 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 240 260
Power NO
Power Supplies 5/+-5 V
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 4600 V/us 4600 V/us
Supply Current-Max 1.3 mA
Supply Voltage Limit-Max 6.3 V 6.3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Wideband YES
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Pbfree Code Yes
Time@Peak Reflow Temperature-Max (s) 40

Compare AD8014AR-REEL with alternatives

Compare AD8014ARZ-REEL7 with alternatives