AD8014ARZ-REEL7 vs AD8014AR-REEL feature comparison

AD8014ARZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet

AD8014AR-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code unknown not_compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 15 µA 15 µA
Common-mode Reject Ratio-Nom 57 dB 57 dB
Input Offset Voltage-Max 6000 µV 6000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -6.3 V -6.3 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 4600 V/us 4600 V/us
Supply Voltage Limit-Max 6.3 V 6.3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Source Content uid AD8014AR-REEL
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C 15 µA
Frequency Compensation YES
Low-Bias NO
Low-Offset NO
Micropower NO
Package Equivalence Code SOP8,.25
Packing Method TAPE AND REEL
Power NO
Power Supplies 5/+-5 V
Programmable Power NO
Qualification Status Not Qualified
Supply Current-Max 1.3 mA
Technology BIPOLAR
Wideband YES

Compare AD8014ARZ-REEL7 with alternatives

Compare AD8014AR-REEL with alternatives