AD8028AR
vs
AD8028-KGD-CHIP
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
SOIC
|
|
Package Description |
SOIC-8
|
DIE,
|
Pin Count |
8
|
0
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
11 µA
|
8 µA
|
Bandwidth (3dB)-Nom |
190 MHz
|
|
Common-mode Reject Ratio-Min |
90 dB
|
|
Common-mode Reject Ratio-Nom |
110 dB
|
100 dB
|
Input Offset Current-Max (IIO) |
0.9 µA
|
|
Input Offset Voltage-Max |
900 µV
|
|
JESD-30 Code |
R-PDSO-G8
|
R-XUUC-N10
|
JESD-609 Code |
e0
|
|
Length |
4.9 mm
|
1.415 mm
|
Low-Offset |
YES
|
|
Moisture Sensitivity Level |
1
|
|
Neg Supply Voltage Limit-Max |
-6.3 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
10
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
SOP
|
DIE
|
Package Equivalence Code |
SOP8,.24
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUT LINE
|
UNCASED CHIP
|
Peak Reflow Temperature (Cel) |
240
|
NOT SPECIFIED
|
Power |
NO
|
|
Programmable Power |
NO
|
|
Seated Height-Max |
1.75 mm
|
|
Slew Rate-Nom |
90 V/us
|
100 V/us
|
Supply Voltage Limit-Max |
6.3 V
|
12.6 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
UPPER
|
Voltage Gain-Min |
100
|
|
Wideband |
NO
|
|
Width |
3.9 mm
|
1.205 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
CHIP
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare AD8028AR with alternatives
Compare AD8028-KGD-CHIP with alternatives