AD8032AR
vs
AD8032BRZ
feature comparison
Pbfree Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP,
|
SOP,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
2 µA
|
2 µA
|
Common-mode Reject Ratio-Nom |
80 dB
|
80 dB
|
Input Offset Voltage-Max |
10000 µV
|
2500 µV
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e3
|
Length |
4.9 mm
|
4.9 mm
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
1
|
Neg Supply Voltage Limit-Max |
-6.3 V
|
-6.3 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
240
|
260
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Slew Rate-Nom |
35 V/us
|
35 V/us
|
Supply Voltage Limit-Max |
6.3 V
|
6.3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
40
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
8
|
2
|
Rohs Code |
|
Yes
|
|
|
|
Compare AD8032AR with alternatives
Compare AD8032BRZ with alternatives