AD8057ART-REEL7
vs
AD8057ART-REEL
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
ANALOG DEVICES INC
|
Part Package Code |
SOT-23
|
SOT-23
|
Package Description |
LSSOP,
|
LSSOP, TSOP5/6,.11,37
|
Pin Count |
5
|
5
|
Reach Compliance Code |
unknown
|
not_compliant
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
2.5 µA
|
2.5 µA
|
Common-mode Reject Ratio-Nom |
60 dB
|
60 dB
|
Input Offset Voltage-Max |
5000 µV
|
5000 µV
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e0
|
e0
|
Length |
2.9 mm
|
2.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage Limit-Max |
-6.3 V
|
-6.3 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
240
|
240
|
Seated Height-Max |
1.45 mm
|
1.45 mm
|
Slew Rate-Nom |
1150 V/us
|
1150 V/us
|
Supply Voltage Limit-Max |
6.3 V
|
6.3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
2.5 µA
|
Frequency Compensation |
|
YES
|
Low-Bias |
|
NO
|
Low-Offset |
|
NO
|
Micropower |
|
NO
|
Package Equivalence Code |
|
TSOP5/6,.11,37
|
Packing Method |
|
TR
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
7.5 mA
|
Technology |
|
BIPOLAR
|
Voltage Gain-Min |
|
310
|
Wideband |
|
YES
|
|
|
|
Compare AD8057ART-REEL7 with alternatives
Compare AD8057ART-REEL with alternatives