AD8138ARMZ-REEL7
vs
AD8138ARM-REEL
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
ROHS COMPLIANT, MO-187AA, MSOP-8
|
MO-187AA, MSOP-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
Differential Output |
YES
|
YES
|
Driver Number of Bits |
1
|
1
|
Input Characteristics |
DIFFERENTIAL
|
DIFFERENTIAL
|
Interface IC Type |
LINE DRIVER
|
LINE DRIVER
|
Interface Standard |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
JESD-30 Code |
S-PDSO-G8
|
S-PDSO-G8
|
JESD-609 Code |
e3
|
e0
|
Length |
3 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Negative Supply Voltage-Nom |
-5 V
|
-5 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
240
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
1.4 V
|
1.4 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare AD8138ARMZ-REEL7 with alternatives
Compare AD8138ARM-REEL with alternatives