AD8221AR
vs
AD8221ARZ-R7
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP,
|
SOP,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
Amplifier Type |
INSTRUMENTATION AMPLIFIER
|
INSTRUMENTATION AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.0015 µA
|
0.0015 µA
|
Bandwidth (3dB)-Nom |
0.825 MHz
|
0.825 MHz
|
Common-mode Reject Ratio-Min |
80 dB
|
80 dB
|
Input Offset Current-Max (IIO) |
0.0006 µA
|
0.0006 µA
|
Input Offset Voltage-Max |
60 µV
|
60 µV
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Length |
4.9 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage Limit-Max |
-18 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Non-linearity-Max |
0.001%
|
0.001%
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
COMMERCIAL
|
COMMERCIAL
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Slew Rate-Nom |
2 V/us
|
2 V/us
|
Supply Voltage Limit-Max |
18 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
40
|
Voltage Gain-Max |
1000
|
1000
|
Voltage Gain-Min |
1
|
1
|
Voltage Gain-Nom |
10
|
10
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
|
|
|