AD829JRZ
vs
AD829JR-REEL7
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP,
|
SOP,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
Consumer IC Type |
VIDEO AMPLIFIER
|
VIDEO AMPLIFIER
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e0
|
Length |
4.9 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
240
|
Qualification Status |
COMMERCIAL
|
COMMERCIAL
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
18 V
|
18 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
2
|
2
|
|
|
|