AD829JRZ-REEL7
vs
5962-9312901MPA
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
ANALOG DEVICES INC
|
Part Package Code |
SOIC
|
DIP
|
Package Description |
SOP,
|
DIP,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
not_compliant
|
Consumer IC Type |
VIDEO AMPLIFIER
|
|
JESD-30 Code |
R-PDSO-G8
|
R-GDIP-T8
|
JESD-609 Code |
e3
|
e0
|
Length |
4.9 mm
|
10.29 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Channels |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
SOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
COMMERCIAL
|
Qualified
|
Seated Height-Max |
1.75 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
18 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
NOT SPECIFIED
|
Width |
3.9 mm
|
7.62 mm
|
Base Number Matches |
2
|
2
|
Manufacturer Package Code |
|
Q-8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.31.00.01
|
Amplifier Type |
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
|
9.5 µA
|
Common-mode Reject Ratio-Nom |
|
120 dB
|
Input Offset Voltage-Max |
|
500 µV
|
Neg Supply Voltage Limit-Max |
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Package Equivalence Code |
|
DIP8,.3
|
Screening Level |
|
MIL-STD-883
|
Slew Rate-Nom |
|
230 V/us
|
Supply Voltage Limit-Max |
|
18 V
|
Supply Voltage-Nom (Vsup) |
|
15 V
|
Unity Gain BW-Nom |
|
750000
|
|
|
|
Compare 5962-9312901MPA with alternatives