AD829SCHIPS
vs
AD829JN
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
DIE
|
DIP
|
Package Description |
DIE,
|
PLASTIC, MS001, DIP-8
|
Pin Count |
0
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.31.00.01
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
|
Average Bias Current-Max (IIB) |
7 µA
|
|
Common-mode Reject Ratio-Nom |
120 dB
|
|
Input Offset Voltage-Max |
1000 µV
|
|
JESD-30 Code |
R-XUUC-N8
|
R-PDIP-T8
|
Neg Supply Voltage Limit-Max |
-18 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DIE
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT APPLICABLE
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Slew Rate-Nom |
230 V/us
|
|
Supply Voltage Limit-Max |
18 V
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Position |
UPPER
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT APPLICABLE
|
Unity Gain BW-Nom |
600000
|
|
Base Number Matches |
1
|
2
|
Consumer IC Type |
|
VIDEO AMPLIFIER
|
JESD-609 Code |
|
e0
|
Length |
|
9.27 mm
|
Moisture Sensitivity Level |
|
NOT APPLICABLE
|
Number of Channels |
|
1
|
Seated Height-Max |
|
4.57 mm
|
Supply Voltage-Max (Vsup) |
|
18 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
7.62 mm
|
|
|
|
Compare AD829SCHIPS with alternatives