AD8400AN100 vs X9313TPI feature comparison

AD8400AN100 Rochester Electronics LLC

Buy Now Datasheet

X9313TPI Intersil Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTERSIL CORP
Part Package Code DIP DIP
Package Description DIP, PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code unknown not_compliant
Additional Feature IT CAN ALSO OPERATE FROM A 3V NOM SINGLE SUPPLY NONVOLATILE MEMORY
Bandwidth-Nom 0.071 kHz
Control Interface 2-WIRE SERIAL INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0
Length 9.88 mm 9.585 mm
Number of Functions 1 1
Number of Positions 256 32
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status COMMERCIAL Not Qualified
Resistance Law LINEAR LINEAR
Resistor Terminal Voltage-Max 5 V 5 V
Resistor Terminal Voltage-Min -5 V
Seated Height-Max 5.33 mm 5.33 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Temperature Coefficient-Nom 500 ppm/°C 300 ppm/°C
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Resistance-Nom 100000 Ω 100000 Ω
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
HTS Code 8542.39.00.01
Resistance Tolerance-Max 20%

Compare X9313TPI with alternatives