AD841SHZ
vs
AD842JRZ-16
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
TO-8
|
SOIC
|
Package Description |
TO-8,
|
SOP,
|
Pin Count |
12
|
16
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
12 µA
|
10 µA
|
Common-mode Reject Ratio-Min |
86 dB
|
|
Common-mode Reject Ratio-Nom |
100 dB
|
115 dB
|
Input Offset Voltage-Max |
5500 µV
|
3000 µV
|
JESD-30 Code |
O-MBCY-W12
|
R-PDSO-G16
|
Neg Supply Voltage Limit-Max |
-18 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
12
|
16
|
Operating Temperature-Max |
125 °C
|
75 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Code |
TO-8
|
SOP
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
|
Slew Rate-Min |
200 V/us
|
|
Slew Rate-Nom |
300 V/us
|
375 V/us
|
Supply Current-Max |
16 mA
|
|
Supply Voltage Limit-Max |
18 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
COMMERCIAL EXTENDED
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
40
|
Unity Gain BW-Nom |
40000
|
80000
|
Voltage Gain-Min |
25000
|
|
Base Number Matches |
1
|
2
|
JESD-609 Code |
|
e3
|
Length |
|
10.3 mm
|
Moisture Sensitivity Level |
|
1
|
Seated Height-Max |
|
2.65 mm
|
Terminal Finish |
|
MATTE TIN
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
7.5 mm
|
|
|
|
Compare AD841SHZ with alternatives
Compare AD842JRZ-16 with alternatives