AD843AQ
vs
5962-9098001MPA
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
DEFENSE LOGISTICS AGENCY
|
Part Package Code |
DIP
|
|
Package Description |
DIP, DIP8,.3
|
DIP-8
|
Pin Count |
8
|
|
Manufacturer Package Code |
Q-14
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.31.00.01
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
0.16 µA
|
2.6 µA
|
Bias Current-Max (IIB) @25C |
0.0025 µA
|
|
Common-mode Reject Ratio-Min |
60 dB
|
|
Common-mode Reject Ratio-Nom |
72 dB
|
72 dB
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
4000 µV
|
4500 µV
|
JESD-30 Code |
R-GDIP-T8
|
R-GDIP-T8
|
JESD-609 Code |
e0
|
e0
|
Low-Offset |
NO
|
|
Neg Supply Voltage Limit-Max |
-18 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Qualified
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Slew Rate-Min |
160 V/us
|
|
Slew Rate-Nom |
250 V/us
|
250 V/us
|
Supply Current-Max |
14 mA
|
|
Supply Voltage Limit-Max |
18 V
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn63Pb37)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Unity Gain BW-Nom |
34000
|
34000
|
Voltage Gain-Min |
15000
|
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AD843AQ with alternatives
Compare 5962-9098001MPA with alternatives