AD8539ARMZ-R2 vs AD8539ARZ-REEL feature comparison

AD8539ARMZ-R2 Analog Devices Inc

Buy Now Datasheet

AD8539ARZ-REEL Analog Devices Inc

Buy Now Datasheet
Source Content uid AD8539ARMZ-R2 AD8539ARZ-REEL
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code TSSOP SOIC
Package Description TSSOP, TSSOP8,.19 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.001 µA 0.001 µA
Bias Current-Max (IIB) @25C 0.000025 µA 0.000025 µA
Common-mode Reject Ratio-Nom 130 dB 130 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 30 µV 30 µV
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 4.9 mm
Low-Bias YES YES
Low-Offset YES YES
Micropower YES YES
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.19 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TAPE AND REEL TAPE AND REEL
Power Supplies +-1.35/+-2.5/2.7/5 V +-1.35/+-2.5/2.7/5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.75 mm
Slew Rate-Nom 0.4 V/us 0.4 V/us
Supply Current-Max 0.43 mA 0.43 mA
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 430 430
Voltage Gain-Min 178000 178000
Width 3 mm 3.9 mm
Base Number Matches 1 2
Manufacturer Package Code R-8
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare AD8539ARMZ-R2 with alternatives

Compare AD8539ARZ-REEL with alternatives