AD8539ARZ vs AD8667ARZ-REEL feature comparison

AD8539ARZ Rochester Electronics LLC

Buy Now Datasheet

AD8667ARZ-REEL Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.001 µA 0.000105 µA
Common-mode Reject Ratio-Nom 130 dB 100 dB
Input Offset Voltage-Max 30 µV 450 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 0.4 V/us 0.26 V/us
Supply Voltage Limit-Max 6 V 9 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 430 520
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Source Content uid AD8667ARZ-REEL
Pbfree Code No
Rohs Code Yes
Manufacturer Package Code R-8
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Frequency Compensation YES
JESD-609 Code e3
Low-Bias YES
Low-Offset YES
Micropower YES
Moisture Sensitivity Level 1
Package Equivalence Code SOP8,.25
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power Supplies +-2.5/+-8/5/16 V
Qualification Status Not Qualified
Supply Current-Max 0.65 mA
Technology CMOS
Time@Peak Reflow Temperature-Max (s) 30
Voltage Gain-Min 200000

Compare AD8539ARZ with alternatives

Compare AD8667ARZ-REEL with alternatives