AD8539ARZ-REEL7 vs AD8667ARZ-REEL7 feature comparison

AD8539ARZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet

AD8667ARZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC SOIC
Package Description SOP, ROHS COMPLIANT, MS-012AA, SOIC-8
Pin Count 8 8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.001 µA 0.000105 µA
Common-mode Reject Ratio-Nom 130 dB 100 dB
Input Offset Voltage-Max 30 µV 450 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 0.4 V/us 0.26 V/us
Supply Voltage Limit-Max 6 V 9 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 430 520
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Technology CMOS
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AD8539ARZ-REEL7 with alternatives

Compare AD8667ARZ-REEL7 with alternatives