AD8542ARM-REEL
vs
AD707CH
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
TSSOP
|
TO-99
|
Package Description |
MO-187AA, MSOP-8
|
TO-99,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.001 µA
|
0.002 µA
|
Common-mode Reject Ratio-Nom |
45 dB
|
140 dB
|
Input Offset Voltage-Max |
7000 µV
|
25 µV
|
JESD-30 Code |
S-PDSO-G8
|
O-MBCY-W8
|
JESD-609 Code |
e0
|
e0
|
Length |
3 mm
|
|
Moisture Sensitivity Level |
1
|
NOT APPLICABLE
|
Number of Functions |
2
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
TSSOP
|
TO-99
|
Package Shape |
SQUARE
|
ROUND
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
240
|
NOT SPECIFIED
|
Seated Height-Max |
1.1 mm
|
|
Slew Rate-Nom |
0.8 V/us
|
0.3 V/us
|
Supply Voltage Limit-Max |
6 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
BIPOLAR
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
WIRE
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Unity Gain BW-Nom |
980
|
900
|
Width |
3 mm
|
|
Base Number Matches |
1
|
1
|
Neg Supply Voltage Limit-Max |
|
-22 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Qualification Status |
|
COMMERCIAL
|
|
|
|
Compare AD8542ARM-REEL with alternatives
Compare AD707CH with alternatives