AD8551ARZ vs LMV2011MFX/NOPB feature comparison

AD8551ARZ Analog Devices Inc

Buy Now Datasheet

LMV2011MFX/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC SOT-23
Package Description ROHS COMPLIANT, MS-012AA, SOIC-8 LSSOP, TSOP5/6,.11,37
Pin Count 8 5
Manufacturer Package Code R-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CHOPPER-STAB VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0015 µA
Bias Current-Max (IIB) @25C 0.00005 µA
Common-mode Reject Ratio-Nom 130 dB 130 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 10 µV 35 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G5
JESD-609 Code e3 e3
Length 4.9 mm 2.92 mm
Low-Bias YES YES
Low-Offset YES YES
Micropower NO
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 5
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSSOP
Package Equivalence Code SOP8,.25 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.22 mm
Slew Rate-Nom 0.4 V/us 4 V/us
Supply Current-Max 1.07 mA 1.5 mA
Supply Voltage Limit-Max 6 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Unity Gain BW-Nom 1500 3000
Voltage Gain-Min 178000
Wideband NO
Width 3.9 mm 1.6 mm
Base Number Matches 3 1
Packing Method TAPE AND REEL

Compare AD8551ARZ with alternatives

Compare LMV2011MFX/NOPB with alternatives