AD8574ARUZ
vs
AD8574ARZ-REEL
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
ANALOG DEVICES INC
|
Part Package Code |
TSSOP
|
SOIC
|
Package Description |
TSSOP,
|
ROHS COMPLIANT, MS-012AB, SOIC-14
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
compliant
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.0015 µA
|
0.0015 µA
|
Common-mode Reject Ratio-Nom |
130 dB
|
130 dB
|
Input Offset Voltage-Max |
10 µV
|
10 µV
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e3
|
e3
|
Length |
5 mm
|
8.65 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1.2 mm
|
1.75 mm
|
Slew Rate-Nom |
0.4 V/us
|
0.4 V/us
|
Supply Voltage Limit-Max |
6 V
|
6 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Unity Gain BW-Nom |
1500
|
1500
|
Width |
4.4 mm
|
3.9 mm
|
Base Number Matches |
2
|
1
|
Manufacturer Package Code |
|
R-14
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Samacsys Manufacturer |
|
Analog Devices
|
Architecture |
|
CHOPPER-STAB
|
Bias Current-Max (IIB) @25C |
|
0.00005 µA
|
Frequency Compensation |
|
YES
|
Low-Bias |
|
YES
|
Low-Offset |
|
YES
|
Micropower |
|
NO
|
Package Equivalence Code |
|
SOP14,.25
|
Packing Method |
|
TR
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
4.28 mA
|
Voltage Gain-Min |
|
178000
|
Wideband |
|
NO
|
|
|
|
Compare AD8574ARUZ with alternatives
Compare AD8574ARZ-REEL with alternatives