AD8604DRU vs HA7-5142-8 feature comparison

AD8604DRU Rochester Electronics LLC

Buy Now Datasheet

HA7-5142-8 Harris Semiconductor

Buy Now
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC HARRIS SEMICONDUCTOR
Part Package Code TSSOP
Package Description MO-153AB-1, TSSOP-14 DIP, DIP8,.3
Pin Count 14
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.001 µA
Common-mode Reject Ratio-Nom 65 dB
Input Offset Voltage-Max 7000 µV 8000 µV
JESD-30 Code R-PDSO-G14 R-XDIP-T8
JESD-609 Code e0 e0
Length 5 mm
Moisture Sensitivity Level 1
Number of Functions 4 2
Number of Terminals 14 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 240
Seated Height-Max 1.2 mm
Slew Rate-Nom 5.2 V/us 1.5 V/us
Supply Voltage Limit-Max 6 V 17.5 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES NO
Technology CMOS BIPOLAR
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 8200
Width 4.4 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.1 µA
Frequency Compensation YES
Low-Bias NO
Low-Offset NO
Micropower YES
Package Equivalence Code DIP8,.3
Power NO
Power Supplies 5/+-15 V
Programmable Power NO
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Slew Rate-Min 0.8 V/us
Supply Current-Max 0.4 mA
Voltage Gain-Min 15000
Wideband NO

Compare AD8604DRU with alternatives

Compare HA7-5142-8 with alternatives