AD8604DRU
vs
HA7-5222-5
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
HARRIS SEMICONDUCTOR
|
Part Package Code |
TSSOP
|
|
Package Description |
MO-153AB-1, TSSOP-14
|
DIP, DIP8,.3
|
Pin Count |
14
|
|
Reach Compliance Code |
unknown
|
unknown
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.001 µA
|
0.2 µA
|
Common-mode Reject Ratio-Nom |
65 dB
|
95 dB
|
Input Offset Voltage-Max |
7000 µV
|
1500 µV
|
JESD-30 Code |
R-PDSO-G14
|
R-GDIP-T8
|
JESD-609 Code |
e0
|
e0
|
Length |
5 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
4
|
2
|
Number of Terminals |
14
|
8
|
Operating Temperature-Max |
125 °C
|
75 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
TSSOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
240
|
|
Seated Height-Max |
1.2 mm
|
|
Slew Rate-Nom |
5.2 V/us
|
35 V/us
|
Supply Voltage Limit-Max |
6 V
|
17.5 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
BIPOLAR
|
Temperature Grade |
AUTOMOTIVE
|
COMMERCIAL EXTENDED
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Unity Gain BW-Nom |
8200
|
100000
|
Width |
4.4 mm
|
|
Base Number Matches |
2
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
0.1 µA
|
Common-mode Reject Ratio-Min |
|
86 dB
|
Frequency Compensation |
|
YES
|
Low-Offset |
|
NO
|
Neg Supply Voltage Limit-Max |
|
-17.5 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Package Equivalence Code |
|
DIP8,.3
|
Power Supplies |
|
+-15 V
|
Qualification Status |
|
Not Qualified
|
Slew Rate-Min |
|
25 V/us
|
Supply Current-Max |
|
22 mA
|
Voltage Gain-Min |
|
200000
|
|
|
|
Compare AD8604DRU with alternatives