AD8604DRU vs LM358AJ feature comparison

AD8604DRU Rochester Electronics LLC

Buy Now Datasheet

LM358AJ STMicroelectronics

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC STMICROELECTRONICS
Part Package Code TSSOP DIP
Package Description MO-153AB-1, TSSOP-14 DIP, DIP8,.3
Pin Count 14 8
Reach Compliance Code unknown not_compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.001 µA 0.1 µA
Common-mode Reject Ratio-Nom 65 dB 60 dB
Input Offset Voltage-Max 7000 µV 4000 µV
JESD-30 Code R-PDSO-G14 R-CDIP-T8
JESD-609 Code e0 e0
Length 5 mm
Moisture Sensitivity Level 1
Number of Functions 4 2
Number of Terminals 14 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 240
Seated Height-Max 1.2 mm 5.08 mm
Slew Rate-Nom 5.2 V/us 0.6 V/us
Supply Voltage Limit-Max 6 V 32 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES NO
Technology CMOS BIPOLAR
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 8200 1100
Width 4.4 mm 7.62 mm
Base Number Matches 2 1
Source Content uid LM358AJ
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.05 µA
Frequency Compensation YES
Low-Offset NO
Neg Supply Voltage-Nom (Vsup)
Package Equivalence Code DIP8,.3
Power Supplies +-1.5/+-15/3/30 V
Qualification Status Not Qualified
Slew Rate-Min 0.3 V/us
Supply Current-Max 2 mA
Voltage Gain-Min 25000

Compare AD8604DRU with alternatives