AD8604DRU vs PM747Y feature comparison

AD8604DRU Rochester Electronics LLC

Buy Now Datasheet

PM747Y Precision Monolithics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC PRECISION MONOLITHICS INC
Part Package Code TSSOP
Package Description MO-153AB-1, TSSOP-14 DIP, DIP14,.3
Pin Count 14
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.001 µA 1.5 µA
Common-mode Reject Ratio-Nom 65 dB 90 dB
Input Offset Voltage-Max 7000 µV 6000 µV
JESD-30 Code R-PDSO-G14 R-GDIP-T14
JESD-609 Code e0 e0
Length 5 mm
Moisture Sensitivity Level 1
Number of Functions 4 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 240
Seated Height-Max 1.2 mm
Slew Rate-Nom 5.2 V/us
Supply Voltage Limit-Max 6 V 22 V
Supply Voltage-Nom (Vsup) 3 V 15 V
Surface Mount YES NO
Technology CMOS BIPOLAR
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 8200
Width 4.4 mm
Base Number Matches 2 3
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.5 µA
Frequency Compensation YES
Low-Offset NO
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Package Equivalence Code DIP14,.3
Power Supplies +-15 V
Qualification Status Not Qualified
Supply Current-Max 6.6 mA
Voltage Gain-Min 25000

Compare AD8604DRU with alternatives

Compare PM747Y with alternatives