AD8604DRUZ vs MAX418MJD feature comparison

AD8604DRUZ Rochester Electronics LLC

Buy Now Datasheet

MAX418MJD Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code TSSOP DIP
Package Description ROHS COMPLIANT, MO-153AB-1, TSSOP-14 DIP,
Pin Count 14 14
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.001 µA 0.001 µA
Common-mode Reject Ratio-Nom 65 dB 60 dB
Input Offset Voltage-Max 7000 µV 6000 µV
JESD-30 Code R-PDSO-G14 R-CDIP-T14
JESD-609 Code e3 e0
Length 5 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260 240
Seated Height-Max 1.2 mm 5.08 mm
Slew Rate-Nom 5.2 V/us 5000 V/us
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 3 V 2.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 20
Unity Gain BW-Nom 8200 8
Width 4.4 mm 7.62 mm
Base Number Matches 2 2
Neg Supply Voltage Limit-Max -6 V
Neg Supply Voltage-Nom (Vsup) -2.5 V

Compare AD8604DRUZ with alternatives

Compare MAX418MJD with alternatives