AD8606AR-REEL vs AD8606ARN feature comparison

AD8606AR-REEL Rochester Electronics LLC

Buy Now Datasheet

AD8606ARN Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.00025 µA 0.00025 µA
Common-mode Reject Ratio-Nom 90 dB 90 dB
Input Offset Voltage-Max 750 µV 750 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 5 V/us 5 V/us
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 10000 10000
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Source Content uid AD8606ARN
Rohs Code No
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.000001 µA
Frequency Compensation YES
Low-Bias YES
Low-Offset YES
Micropower NO
Package Equivalence Code SOP8,.25
Power NO
Power Supplies 2.7/5 V
Programmable Power NO
Qualification Status Not Qualified
Supply Current-Max 3 mA
Voltage Gain-Min 110000
Wideband NO

Compare AD8606AR-REEL with alternatives

Compare AD8606ARN with alternatives