AD8606ARMZ vs AD8606ARMZ-R2 feature comparison

AD8606ARMZ Analog Devices Inc

Buy Now Datasheet

AD8606ARMZ-R2 Analog Devices Inc

Buy Now Datasheet
Source Content uid AD8606ARMZ AD8606ARMZ-R2
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP8,.19 TSSOP, TSSOP8,.19
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00025 µA 0.00025 µA
Bias Current-Max (IIB) @25C 0.000001 µA 0.000001 µA
Common-mode Reject Ratio-Nom 85 dB 85 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 750 µV 750 µV
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 3 mm
Low-Bias YES YES
Low-Offset YES YES
Micropower NO NO
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power NO NO
Power Supplies 2.7/5 V 2.7/5 V
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Slew Rate-Nom 5 V/us 5 V/us
Supply Current-Max 3 mA 3 mA
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 9000 9000
Voltage Gain-Min 110000 110000
Wideband NO NO
Width 3 mm 3 mm
Base Number Matches 4 1
Moisture Sensitivity Level 1

Compare AD8606ARMZ with alternatives

Compare AD8606ARMZ-R2 with alternatives