AD8667ARZ vs AD8539ARMZ-REEL feature comparison

AD8667ARZ Analog Devices Inc

Buy Now Datasheet

AD8539ARMZ-REEL Rochester Electronics LLC

Buy Now Datasheet
Source Content uid AD8667ARZ
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS INC
Part Package Code SOIC TSSOP
Package Description SOP, SOP8,.25 TSSOP,
Pin Count 8 8
Manufacturer Package Code R-8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.000105 µA 0.001 µA
Common-mode Reject Ratio-Nom 100 dB 130 dB
Frequency Compensation YES
Input Offset Voltage-Max 450 µV 30 µV
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 3 mm
Low-Bias YES
Low-Offset YES
Micropower YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Power Supplies +-2.5/+-8/5/16 V
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.1 mm
Slew Rate-Nom 0.26 V/us 0.4 V/us
Supply Current-Max 0.65 mA
Supply Voltage Limit-Max 9 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Unity Gain BW-Nom 520 430
Voltage Gain-Min 200000
Width 3.9 mm 3 mm
Base Number Matches 2 2

Compare AD8667ARZ with alternatives

Compare AD8539ARMZ-REEL with alternatives