AD8667ARZ vs AD8667ARMZ-REEL feature comparison

AD8667ARZ Rochester Electronics LLC

Buy Now Datasheet

AD8667ARMZ-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code SOIC TSSOP
Package Description SOP, TSSOP, TSSOP8,.19
Pin Count 8 8
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.000105 µA 0.000105 µA
Common-mode Reject Ratio-Nom 100 dB 100 dB
Input Offset Voltage-Max 450 µV 450 µV
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 3 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.75 mm 1.1 mm
Slew Rate-Nom 0.26 V/us 0.26 V/us
Supply Voltage Limit-Max 9 V 9 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Unity Gain BW-Nom 520 520
Width 3.9 mm 3 mm
Base Number Matches 2 2
Source Content uid AD8667ARMZ-REEL
Manufacturer Package Code RM-8
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Frequency Compensation YES
Low-Bias YES
Low-Offset YES
Micropower YES
Package Equivalence Code TSSOP8,.19
Packing Method TAPE AND REEL
Power Supplies +-2.5/+-8/5/16 V
Qualification Status Not Qualified
Supply Current-Max 0.65 mA
Voltage Gain-Min 200000

Compare AD8667ARZ with alternatives

Compare AD8667ARMZ-REEL with alternatives