AD8667ARZ-REEL7 vs AD8539ARMZ-R2 feature comparison

AD8667ARZ-REEL7 Analog Devices Inc

Buy Now Datasheet

AD8539ARMZ-R2 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC TSSOP
Package Description ROHS COMPLIANT, MS-012AA, SOIC-8 TSSOP, TSSOP8,.19
Pin Count 8 8
Manufacturer Package Code R-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.000105 µA 0.001 µA
Common-mode Reject Ratio-Nom 100 dB 130 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 450 µV 30 µV
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 3 mm
Low-Bias YES YES
Low-Offset YES YES
Micropower YES YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR, 7 INCH TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.1 mm
Slew Rate-Nom 0.26 V/us 0.4 V/us
Supply Current-Max 0.65 mA 0.43 mA
Supply Voltage Limit-Max 9 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 520 430
Voltage Gain-Min 200000 178000
Width 3.9 mm 3 mm
Base Number Matches 1 1
Bias Current-Max (IIB) @25C 0.000025 µA

Compare AD8667ARZ-REEL7 with alternatives

Compare AD8539ARMZ-R2 with alternatives