AD9631ARZ
vs
AD9631ARZ-REEL7
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
ROHS COMPLIANT, SOIC-8
|
ROHS COMPLIANT, SOIC-8
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
R-8
|
R-8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
10 µA
|
10 µA
|
Bias Current-Max (IIB) @25C |
7 µA
|
7 µA
|
Common-mode Reject Ratio-Nom |
90 dB
|
90 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
13000 µV
|
13000 µV
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Length |
4.9 mm
|
4.9 mm
|
Low-Bias |
NO
|
NO
|
Low-Offset |
NO
|
NO
|
Micropower |
NO
|
NO
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage Limit-Max |
-6.3 V
|
-6.3 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power |
NO
|
NO
|
Programmable Power |
NO
|
NO
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.59 mm
|
2.59 mm
|
Slew Rate-Min |
1000 V/us
|
1000 V/us
|
Slew Rate-Nom |
1300 V/us
|
1300 V/us
|
Supply Current-Max |
21 mA
|
21 mA
|
Supply Voltage Limit-Max |
6.3 V
|
6.3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Unity Gain BW-Nom |
130000
|
130000
|
Voltage Gain-Min |
100
|
100
|
Wideband |
YES
|
YES
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
3
|
1
|
Packing Method |
|
TR, 7 INCH
|
|
|
|
Compare AD9631ARZ with alternatives
Compare AD9631ARZ-REEL7 with alternatives