AD9731BR vs HI5721BIB feature comparison

AD9731BR Analog Devices Inc

Buy Now Datasheet

HI5721BIB Rochester Electronics LLC

Buy Now Datasheet
Source Content uid AD9731BR
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOIC SOIC
Package Description MS-013AE, SOIC-28 ,
Pin Count 28 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 3 V 3 V
Analog Output Voltage-Min -1.5 V -1.5 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e0
Length 17.9 mm
Linearity Error-Max (EL) 0.1465% 0.1465%
Negative Supply Voltage-Nom -5.2 V -5.2 V
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Supplies 5,-5.2 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm
Settling Time-Nom (tstl) 0.0038 µs 0.0045 µs
Supply Current-Max 66 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm
Base Number Matches 4 2
Pbfree Code No
Moisture Sensitivity Level 2

Compare AD9731BR with alternatives

Compare HI5721BIB with alternatives