ADA-4743-TR1G
vs
MSA-0386-BLKG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BROADCOM INC
|
BROADCOM LTD
|
Package Description |
LEAD FREE, PLASTIC, SC-70, SOT-343, 4 PIN
|
LEAD FREE, PLASTIC PACKAGE-4
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Avago Technologies
|
Avago Technologies
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
15 dB
|
10 dB
|
Input Power-Max (CW) |
20 dBm
|
13 dBm
|
JESD-609 Code |
e3
|
e3
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
2500 MHz
|
2400 MHz
|
Operating Frequency-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOT-343R
|
SL,4GW-LD,.085CIR
|
Power Supplies |
3.8 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
VSWR-Max |
1.5
|
1.7
|
Base Number Matches |
1
|
1
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
4
|
Supply Current-Max |
|
40 mA
|
Surface Mount |
|
YES
|
|
|
|
Compare ADA-4743-TR1G with alternatives
Compare MSA-0386-BLKG with alternatives