ADA4302-4ACPZ-RL
vs
ADA4302-4ACP-REEL
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
ANALOG DEVICES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
75 Ω
|
|
Construction |
COMPONENT
|
|
JESD-609 Code |
e3
|
e0
|
Operating Frequency-Max |
865 MHz
|
|
Operating Frequency-Min |
54 MHz
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
SPLITTER
|
SPLITTER
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn85Pb15)
|
Base Number Matches |
2
|
1
|
Package Description |
|
4 X 4 MM, MO-220VGGD-1, LFCSP-20
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
20
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
LCC20,.16SQ,20
|
Power Supplies |
|
5 V
|
Supply Current-Max |
|
240 mA
|
Surface Mount |
|
YES
|
|
|
|
Compare ADA4302-4ACP-REEL with alternatives