ADA4665-2ARMZ-RL
vs
LT6004HMS8#TRPBF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
TSSOP
|
MSOP
|
Package Description |
TSSOP,
|
LEAD FREE, PLASTIC, MSOP-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.0001 µA
|
0.012 µA
|
Common-mode Reject Ratio-Nom |
75 dB
|
78 dB
|
Input Offset Voltage-Max |
9000 µV
|
1600 µV
|
JESD-30 Code |
S-PDSO-G8
|
S-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Length |
3 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Slew Rate-Nom |
1 V/us
|
200 V/us
|
Supply Voltage Limit-Max |
16.5 V
|
9 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BIPOLAR
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Unity Gain BW-Nom |
1200
|
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
2
|
2
|
Manufacturer Package Code |
|
MS8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Frequency Compensation |
|
YES
|
Low-Bias |
|
NO
|
Low-Offset |
|
NO
|
Micropower |
|
YES
|
Neg Supply Voltage Limit-Max |
|
-9 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-8 V
|
Package Equivalence Code |
|
TSSOP8,.19
|
Packing Method |
|
TAPE AND REEL
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Qualification Status |
|
Not Qualified
|
Slew Rate-Min |
|
200 V/us
|
Supply Current-Max |
|
0.0025 mA
|
Voltage Gain-Min |
|
4000
|
Wideband |
|
NO
|
|
|
|
Compare ADA4665-2ARMZ-RL with alternatives
Compare LT6004HMS8#TRPBF with alternatives