ADC08038CIWMX vs ADC08038CIWM feature comparison

ADC08038CIWMX National Semiconductor Corporation

Buy Now Datasheet

ADC08038CIWM Texas Instruments

Buy Now Datasheet
Source Content uid ADC08038CIWMX ADC08038CIWM
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description SOP, SOP20,.4 SOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5 V 6.35 V
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 12.8 mm 12.8015 mm
Number of Analog In Channels 8 8
Number of Bits 8 8
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code OFFSET BINARY BINARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 2.65 mm 2.642 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.493 mm
Base Number Matches 2 3
Samacsys Manufacturer Texas Instruments
Analog Input Voltage-Min -0.05 V
Conversion Time-Max 8 µs
Number of Functions 1
Output Format SERIAL
Sample and Hold / Track and Hold SAMPLE

Compare ADC08038CIWMX with alternatives