ADC08038CIWMX vs ADC08138BIWM feature comparison

ADC08038CIWMX National Semiconductor Corporation

Buy Now Datasheet

ADC08138BIWM National Semiconductor Corporation

Buy Now Datasheet
Source Content uid ADC08038CIWMX ADC08138BIWM
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description SOP, SOP20,.4 SOP, SOP20,.4
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5 V 6.55 V
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 12.8 mm 12.8 mm
Number of Analog In Channels 8 8
Number of Bits 8 8
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code OFFSET BINARY BINARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 2 2
Rohs Code No
Analog Input Voltage-Min -0.05 V
Conversion Time-Max 8 µs
JESD-609 Code e0
Linearity Error-Max (EL) 0.2%
Number of Functions 1
Output Format SERIAL
Sample and Hold / Track and Hold TRACK
Supply Current-Max 3 mA
Terminal Finish TIN LEAD

Compare ADC08038CIWMX with alternatives

Compare ADC08138BIWM with alternatives