ADC08038CIWMX vs MAX118EAI+ feature comparison

ADC08038CIWMX National Semiconductor Corporation

Buy Now Datasheet

MAX118EAI+ Maxim Integrated Products

Buy Now Datasheet
Source Content uid ADC08038CIWMX
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MAXIM INTEGRATED PRODUCTS INC
Package Description SOP, SOP20,.4 SSOP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5 V 5 V
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, FLASH METHOD
JESD-30 Code R-PDSO-G20 R-PDSO-G28
Length 12.8 mm 10.2 mm
Number of Analog In Channels 8 8
Number of Bits 8 8
Number of Terminals 20 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code OFFSET BINARY BINARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 1.99 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.5 mm 5.29 mm
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code SSOP
Pin Count 28
ECCN Code EAR99
Analog Input Voltage-Min
Conversion Time-Max 0.875 µs
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Functions 1
Output Format PARALLEL, 8 BITS
Peak Reflow Temperature (Cel) 260
Sample Rate 1 MHz
Sample and Hold / Track and Hold TRACK
Supply Current-Max 20 mA
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare ADC08038CIWMX with alternatives

Compare MAX118EAI+ with alternatives