ADC08038CIWMX vs MAX118EAI-T feature comparison

ADC08038CIWMX National Semiconductor Corporation

Buy Now Datasheet

MAX118EAI-T Maxim Integrated Products

Buy Now Datasheet
Source Content uid ADC08038CIWMX
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MAXIM INTEGRATED PRODUCTS INC
Package Description SOP, SOP20,.4 SSOP,
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5 V 5.25 V
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, FLASH METHOD
JESD-30 Code R-PDSO-G20 R-PDSO-G28
Length 12.8 mm 10.2 mm
Number of Analog In Channels 8 8
Number of Bits 8 8
Number of Terminals 20 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code OFFSET BINARY BINARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 1.99 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.5 mm 5.29 mm
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code SSOP
Pin Count 28
ECCN Code EAR99
Analog Input Voltage-Min -5.25 V
Conversion Time-Max 0.865 µs
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Functions 1
Output Format PARALLEL, WORD
Sample Rate 1 MHz
Sample and Hold / Track and Hold TRACK
Terminal Finish TIN LEAD

Compare ADC08038CIWMX with alternatives

Compare MAX118EAI-T with alternatives