ADC08038CIWMX vs TLC0838IDWR feature comparison

ADC08038CIWMX National Semiconductor Corporation

Buy Now Datasheet

TLC0838IDWR Texas Instruments

Buy Now Datasheet
Source Content uid ADC08038CIWMX TLC0838IDWR
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description SOP, SOP20,.4 SOP, SOP20,.4
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5 V 5.5 V
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 12.8 mm 12.8 mm
Number of Analog In Channels 8 8
Number of Bits 8 8
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code OFFSET BINARY BINARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 20
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Analog Input Voltage-Min
Conversion Time-Max 32 µs
JESD-609 Code e4
Linearity Error-Max (EL) 0.3906%
Moisture Sensitivity Level 1
Number of Functions 1
Output Format SERIAL
Peak Reflow Temperature (Cel) 260
Sample Rate 0.031 MHz
Sample and Hold / Track and Hold SAMPLE
Supply Current-Max 1.25 mA
Supply Voltage-Min 4.5 V
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare ADC08038CIWMX with alternatives

Compare TLC0838IDWR with alternatives